SPDT illuminated rocker switch with a 6A, 250VAC contact rating. Features silver contacts and a black resin/nylon actuator. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -20°C to 70°C. Straight, lead wire termination for panel mounting.
TE Connectivity 3-6437630-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Resin, Nylon |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 18mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437630-2 to view detailed technical specifications.
No datasheet is available for this part.