
SPDT toggle switch featuring a chrome-plated brass round lever actuator with a 10.5mm length. This non-illuminated, panel-mount switch offers solder termination and a straight orientation. Rated for 0.4VA at 20VAC/20VDC, with a contact current rating of 400mA and gold-plated copper alloy contacts. Achieves 50,000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 70°C. UL94 V-0 flammability rating and sealed construction ensure durability.
TE Connectivity 3-6437630-4 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F, Alcoswitch |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
