
4PDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.5mm length. Rated for 6A at 250VAC, this non-illuminated switch offers a 4PDT throw configuration with solder termination and a straight orientation. It boasts a mechanical life of 50,000 cycles and an electrical life of 20,000 cycles, with copper alloy contacts plated in silver. Designed for panel mounting with threads, it is sealed, IP67 rated, and RoHS compliant.
TE Connectivity 3-6437630-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 23mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437630-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
