
44-position PLCC socket with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight, female orientation with a thermoplastic body and insulation. Contacts are made of bronze with tin plating, rated for 1A current and 250V AC voltage. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
TE Connectivity 3-822516-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-822516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
