This FFC/FPC connector features 33 contacts with a voltage rating of 50V and a temperature range of -40°C to 85°C. It is designed for through hole mounting and has a kinked pin termination. The connector is made with a PBT dielectric material and has a tin plating. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0.
TE Connectivity 3-84534-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-84534-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.