TE Connectivity 3031-100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3031-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.