TE Connectivity 30B6 technical specifications.
| Current Rating | 30A |
| Leakage Current | 360uA |
| Package Quantity | 4 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.