TE Connectivity 30BCF10R technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 52.07 |
| Length | 242.06 |
| Height | 87.12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 30BCF10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.