TE Connectivity 30DCB6B technical specifications.
| Approvals | UL |
| Current | 25A |
| Current Rating | 30A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Bulkhead, Rack, Chassis |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AYA |
| Termination | Lug |
| Voltage Rating | 440V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 30DCB6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.