TE Connectivity 30DCF10B technical specifications.
| Approvals | UL |
| Current | 42A |
| Current Rating | 30A |
| Frequency | 50Hz |
| Height | 37.6mm |
| Lead Free | Lead Free |
| Length | 205mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BCF |
| Termination | Binding Post |
| Voltage Rating | 480V |
| DC Rated Voltage | 80V |
| Width | 129mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 30DCF10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.