
TE Connectivity 30ESK6C technical specifications.
| Approvals | UL |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Inductance | 1.73mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 101.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30ESK6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
