General purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 30A current rating and a 250VAC voltage rating. Includes 690µH inductance and 12nF capacitance for effective EMI/RFI suppression. Mounts via threaded stud and flange for chassis or panel installation. Compliant with RoHS and UL standards.
TE Connectivity 30VB6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 106.7mm |
| ELV | Compliant |
| Inductance | 690uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 135.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30VB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
