
TE Connectivity 30VK6C technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 30A |
| Current Rating | 30A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30VK6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.