
Single-phase EMI/RFI power line filter designed for general purpose applications. Features a 30A current rating and a maximum AC voltage rating of 250V. Operates at 50/60Hz with a capacitance of 1.08uF and a leakage current of 1.25mA. This lead-free, RoHS compliant component offers flange and panel mounting with stud termination. Approvals include UL, CSA, and VDE.
TE Connectivity 30VSK6 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 1.08uF |
| Current Rating | 30A |
| Depth | 69.85mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 1.25mA |
| Length | 125mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30VSK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
