
120VAC coil voltage, non-latching power relay with a 30A contact current rating. Features a single pole, single throw (SPST) configuration and quick connect termination. UL94 V-0 flammability rating and UL, CSA, CE approvals. Designed for panel mounting with a maximum operating temperature of 65°C.
TE Connectivity 3100-15T2999 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Resistance | 444R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.157inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 2.098inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 2.539inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-15T2999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
