TE Connectivity 3100-15U2999C technical specifications.
| Actuating System | AC |
| Coil Resistance | 1.85kR |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Loose Piece |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-15U2999C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.