
24VAC DPST-NO-DM 50A Panel Mount Power Relay. Features a 2-pole, double pole single throw normally open configuration with a 40A contact current rating and 600VAC maximum voltage rating. Operates with a 24VAC coil voltage and 11 Ohm coil resistance, utilizing silver-cadmium contact material. Panel mountable with quick connect termination, suitable for wire/cable gauges up to 4AWG. Approvals include UL, CSA, and CE, with a UL94 V-0 flammability rating.
TE Connectivity 3100-20Q18999CL technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Depth | 53.3mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 83.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 2.61inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20Q18999CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
