DPST-NO-DM power contactor with a 40A contact current rating and 600VAC voltage rating. Features a 120VAC coil voltage with 250 Ohm resistance, and silver/cadmium contact material. Panel mountable with screw termination, suitable for wire gauges up to 4AWG. Operates within a -40°C to 65°C temperature range and holds UL, CSA, and CE approvals.
TE Connectivity 3100-20T18999CL technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Depth | 53.3mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 83.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Width | 2.61inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20T18999CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.