
DPST-NO-DM power contactor rated for 30A at 120VAC. Features a 120VAC coil with 480mA coil current and 250 Ohm coil resistance. Silver/Cadmium contacts ensure reliable switching. Panel mountable with quick connect terminations, suitable for 8AWG wire. Approvals include UL, CSA, and CE, with UL94 V-0 flammability rating.
TE Connectivity 3100-20T6999 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 480mA |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.157inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 2.098inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 2.61inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20T6999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.