
DPST-NO-DM power relay featuring a 120VAC coil with 250 Ohms resistance. Rated for 30A contact current and 600VAC maximum voltage, this panel-mount contactor utilizes silver cadmium contacts. Operating within a -40°C to 65°C temperature range, it offers screw termination and supports wire gauges up to 4AWG. UL94 V-0 flammability rating and RoHS compliance are included.
TE Connectivity 3100-20T6999CL technical specifications.
| Actuating System | AC |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 53.3mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 83.8mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | DPST |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20T6999CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.