
3-pole, 3-throw power relay designed for general-purpose applications. Features a 120V AC coil with 45 ohms resistance and non-latching actuation. Offers a 60A contact current rating with a maximum of 75A, and a maximum AC voltage rating of 600V. Constructed with silver and cadmium contact material, it operates within a temperature range of -40°C to 65°C and meets UL94 V-0 flammability standards. Panel mountable with quick connect termination.
TE Connectivity 3100-30J17999CJ technical specifications.
| Actuating System | AC |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 60A |
| Contact Material | Silver, Cadmium |
| Depth | 78.7mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 95.25mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 15 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30J17999CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.