
Three-pole, single-throw electro-mechanical power contactor with AC actuation. Features a 120V AC coil with 180 Ohm resistance and non-latching coil type. Rated for 40A contact current and 50A maximum current, with a 600V AC maximum voltage rating. Operates within a -40°C to 65°C temperature range. Terminations utilize lugs suitable for 4AWG wire/cable. Mounts via panel and is RoHS compliant.
TE Connectivity 3100-30T10999CG technical specifications.
| Actuating System | AC |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Current Rating | 50A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Lug |
| Throw Configuration | 3PST |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30T10999CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
