
TE Connectivity 3100-30T17999CJ technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30T17999CJ to view detailed technical specifications.
No datasheet is available for this part.