
3-pole, single-throw normally open (3PST-NO) power contactor with a 30A contact current rating and a maximum AC voltage rating of 600V. Features a 240VAC coil with 208V actuating voltage and 655 Ohm coil resistance. Designed for panel mounting with screw termination, supporting wire/cable gauges up to 8AWG. Operates within a temperature range of -40°C to 65°C, with a flammability rating of UL94 V-0.
TE Connectivity 3100-30U9999CY technical specifications.
| Actuating System | AC |
| Coil Resistance | 655R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 95.25mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30U9999CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.