
TE Connectivity 3100N20U5999C technical specifications.
| Coil Resistance | 1kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 26A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100N20U5999C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.