Cermet trimmer resistor, 0.15W power dissipation, 100kΩ resistance with a 25% tolerance. Features a single turn, linear taper, and SMD/SMT termination for surface mounting. Operates within a temperature range of -25°C to 85°C, with a voltage rating of 50V. Packaged in cut tape, this component is RoHS compliant.
TE Connectivity 3142W104P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ELV | Compliant |
| Height | 2.4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3142, Citec |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3142W104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.