Cermet trimmer resistor, 0.15W power dissipation, 200 ohm resistance with a 25% tolerance. Features a single turn adjustment and a 50V voltage rating. This surface mount component is housed in an SMD/SMT package with dimensions of 4mm (length) x 4.5mm (depth) x 2.4mm (height). Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
TE Connectivity 3142W201P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ELV | Compliant |
| Height | 2.4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3142, Citec |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3142W201P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.