
Surface mount cermet trimmer resistor, 0.15W power rating, 500 Ohm resistance with a 25% tolerance. Features a single turn, linear taper, and operates within a -25°C to 85°C temperature range. This component is RoHS compliant and has a 50V voltage rating. Its compact SMD/SMT package measures 4mm x 4.5mm x 2.4mm.
TE Connectivity 3142W501P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ELV | Compliant |
| Height | 2.4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3142W |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3142W501P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.