Cermet trimmer resistor, 0.2W power dissipation, 100kΩ resistance with a 25% tolerance. Features a 50V voltage rating and operates within a -40°C to 100°C temperature range. This single-turn, SMD/SMT component measures 3.8mm L x 4.5mm W x 1.4mm H and is RoHS compliant.
TE Connectivity 3150W104P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ELV | Compliant |
| Height | 1.4mm |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3150, Citec |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3150W104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.