
Cermet trimmer resistor, 0.2W power rating, 50kΩ resistance with 25% tolerance, and a 50V DC voltage rating. Features a single turn, linear taper, and SMD/SMT termination for surface mounting. Operating temperature range from -40°C to 100°C. Packaged in tape and reel, this RoHS compliant component measures 3.8mm (L) x 4.5mm (W) x 1.4mm (H).
TE Connectivity 3150W503P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ELV | Compliant |
| Height | 1.4mm |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3150 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3150W503P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.