TE Connectivity 3203X102P technical specifications.
| Depth | 3.4mm |
| ELV | Compliant |
| Height | 2mm |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Semi-Sealed |
| Series | 3203, Citec |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 15V |
| Voltage Rating (AC) | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3203X102P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.