TE Connectivity 3203X204P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 3.4 |
| Tolerance | 25 |
| Package Width | 3.4 |
| Package Height | 2 |
| Resistance | 200000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3203X204P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.