TE Connectivity 3204X503P technical specifications.
| Depth | 5.2mm |
| ELV | Compliant |
| Height | 2.3mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 3204, Citec |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3204X503P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.