
TE Connectivity 3213X101M technical specifications.
| Depth | 3.5mm |
| ELV | Compliant |
| Height | 2mm |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 3213 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3213X101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.