The 3213X203M is a surface mount cermet variable resistor with a voltage rating of 15V and a resistance of 20kR. It has a tolerance of 20% and a maximum power dissipation of 125mW. The resistor is available in tape and reel packaging and is compliant with ELV and RoHS standards. It has an operating temperature range of -55°C to 125°C and is suitable for use in surface mount applications.
TE Connectivity 3213X203M technical specifications.
| Depth | 3.5mm |
| ELV | Compliant |
| Height | 2mm |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 3213, Citec |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 3.4036mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3213X203M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.