
The Thermofit 322A0 heat shrink is a molded, black component made from modified elastomer material. It is compliant with ELV regulations and is not applicable for lead-free requirements. The operating temperature range is from -75°C to 150°C. The heat shrink is available in a bulk packaging quantity of 25 pieces.
TE Connectivity 322A024-25-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A024-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.