
The Thermofit 322A1 is a molded heat shrink product from TE Connectivity. It features a black color and is compliant with ELV standards. Operating temperature range is between -4°C and 140°C. The product is available in bulk packaging and is not applicable for lead-free requirements.
TE Connectivity 322A158-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 322A1 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 322A158-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.