
TE Connectivity 325541009-50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 325541009-50 to view detailed technical specifications.
No datasheet is available for this part.