TE Connectivity 3270W104K technical specifications.
| ELV | Compliant |
| Number of Turns | 12 |
| RoHS Compliant | No |
| Series | 3720 |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3270W104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.