
TE Connectivity 3270W502K technical specifications.
| ELV | Compliant |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | 3720 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3270W502K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.