
Rectangular tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a yellow nylon insulation, supports wires up to 5.8974mm in diameter and offers a voltage rating of 300V AC. The terminal has a 26.47mm length, 7.04mm depth, and 0.042-inch tongue thickness, with a 3.35mm stud diameter (M3 stud size). It is RoHS and ELV compliant, government qualified, and mounts free-hanging.
TE Connectivity 327954 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.04mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.042inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.35mm |
| Stud Size | M3 |
| Termination | Rectangular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 327954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.