
TE Connectivity 32AFC6-C technical specifications.
| Capacitance | 10nF |
| Current | 32A |
| Current Rating | 32A |
| Length | 0.709inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | AFC |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32AFC6-C to view detailed technical specifications.
No datasheet is available for this part.
