
This 33nF capacitor from TE Connectivity is rated for 250V and 32A. It has a stud mount and is available in a bulk packaging with 4 units per package. The operating temperature range is from -40°C to 60°C.
TE Connectivity 32AFC6-F technical specifications.
| Capacitance | 33nF |
| Current | 32A |
| Length | 1.181inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | AFC |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32AFC6-F to view detailed technical specifications.
No datasheet is available for this part.