
TE Connectivity 32FFA6-HN technical specifications.
| Capacitance | 100nF |
| Current | 32A |
| DC Resistance (DCR) | 6mR |
| Length | 3.976inch |
| Max DC Current | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFA |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32FFA6-HN to view detailed technical specifications.
No datasheet is available for this part.