This triple axis accelerometer features an acceleration range of ±25g and operates over a supply voltage of 8.5-36V. The device sensitivity range is 38mV/g. It is designed to operate within a temperature range of -40°C to 85°C.
TE Connectivity 34200B-R025-B380-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±25g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34200B-R025-B380-T000 to view detailed technical specifications.
No datasheet is available for this part.