This triple axis accelerometer from TE Connectivity features an acceleration range of ±5g and a device sensitivity range of 40mV/g. It operates over a supply voltage range of 8 to 18V and has a typical operating supply voltage of 9, 12, or 15V. The device is sensitive to temperatures between -40°C and 85°C.
TE Connectivity 34205A-R005-B1k0-T000 technical specifications.
| Axis Type | Triple |
| Acceleration | ±5g |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 40mV/g |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 34205A-R005-B1k0-T000 to view detailed technical specifications.
No datasheet is available for this part.