
The Thermofit 342A0 cable sleeve is made from polyolefin material and has a molded package case. It is available in black color and is compliant with ELV standards. Operating temperature range is from -67°C to 275°C. The product is not lead-free and is not radiation hardened. It is packaged in bulk quantities of 25 pieces.
TE Connectivity 342A048-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A048-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
