The 600V base mount fuse is part of the Series 300 Buchanan line from TE Connectivity. It is compliant with UL94 V-1 flammability rating and RoHS regulations. The fuse is packaged in bulk quantities of 10 units. It is designed for use in applications where a base mount configuration is required.
TE Connectivity 352 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 19.05mm |
| RoHS Compliant | Yes |
| Series | 300, Buchanan |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352 to view detailed technical specifications.
No datasheet is available for this part.