Surface mount thick film power resistor, 1W, 120 Ohm resistance with 5% tolerance. Features a 200V voltage rating and a 200ppm/°C temperature coefficient. Housed in a 2512 (6432 metric) case code with dimensions of 6.4mm length, 3.2mm width, and 0.6mm height. Supplied on tape and reel for automated assembly. RoHS compliant.
TE Connectivity 3520120RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3520120RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.