Surface mount fixed resistor featuring thick film technology for general applications. Delivers 1W maximum power dissipation with a resistance value of 180 ohms and a 5% tolerance. Designed for 200V operation, this component utilizes a 2512 case code (6.4mm L x 3.2mm W x 0.6mm H) and is supplied on tape and reel. RoHS compliant.
TE Connectivity 3520180RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3520180RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.